TE Connectivity 770621-1

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770621-1.

TE Connectivity

Instruction Sheet7 pages7 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page11 years ago
Instruction Sheet3 pages14 years ago
Datasheet12 pages15 years ago

Electro Sonic

TME

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download TE Connectivity 770621-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 1.573
Stock
45,684
119,320
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
9.5 A
9.5 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-19
LTD Date2024-04-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Connector Header 12 Position 4.2 mm Solder Straight Thru-Hole 12 Terminal 1 Port Mini-Fit Jr
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)

Descriptions

Descriptions of TE Connectivity 770621-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Header,Locking Ramp Solder pad 12pin Nylon 9.5A Tin lead white Through hole mounting
Conn Wire to Board HDR 12 POS 4.14mm Solder ST Top Entry Thru-Hole Automotive Bag
Connector Header Through Hole 12 position 0.163 (4.14mm)
12P MINI UMNL DBL ROW HDR ASSY
.163 Centerline 600 V 9.5 A max.
Pin & Socket Connectors HEADER ASSY 12 POS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770621-1.