TE Connectivity 1-6609037-7

Filter Power Line 20 A 250 VAC (Max.) Panel Mount EMC Series | TE Connectivity 20EMC6
$ 73.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6609037-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-6609037-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 1-6609037-7 provided by its distributors.

Filter Power Line 20 A 250 VAC (Max.) Panel Mount EMC Series | TE Connectivity 20EMC6
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Power Line Filters 20A STUD TERMINALS
20EMC6=F8132 Single Phase Filters & Corcom Emc Series | Part Number: 20EMC6 | Internal Number: 1-6609037-7 | TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
EMI/RFI Filters and Accessories
ER - Filter, Power Line; 20 A;
RS APAC
LINE FILTER 250VAC 20A CHASS MNT
LINE FILTER 250VAC 20A CHASSIS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EMC6