Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-6609036-6

TE Connectivity Single-Phase Power Line Filter Corcom SK Series, 250V AC, Flange Mount
$ 68.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6609036-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-74.12%

CAD Models

Download TE Connectivity 1-6609036-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black

Descriptions

Descriptions of TE Connectivity 1-6609036-6 provided by its distributors.

TE Connectivity Single-Phase Power Line Filter Corcom SK Series, 250V AC, Flange Mount
Power Line Filter RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
Power Line Filters Emi/Rfi Filters And; |Te Connectivity Amp 1-6609036-6
SK Series 40 A 250 VAC Flange Mount EMI/RFI Power Line Filter
HIGH PERFORMANCE CORCOM RFI POWER FILTER 40 AMP SK SERIES
Single Phase EMI Filter, 250V, 50/60HzHz
POWER LINE FILTER, 1-STAGE, 40A, 250VAC;
POWER LINE FILTERS EMI/RFI FILTE
EMI LINE FILTER 250V 40A STD LUG
LINE FILTER 250VAC 40A CHASS MNT
LINE FILTER 250VAC 40A CHASSIS
TE COMPONENT (REF 1-6609036-6)
40VSK6=F7775 S0 Current Rating: 40 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .75 mA Leakage Current (Max) (250VAC, 50Hz): 1.25 mA Single Phase Filters & Corcom Sk Series | 40 A Stud .75 mA | Part Number: 1-6609036-6 | Internal Number: 1-6609036-6 | Alias Number: 40VSK6 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609036-6.
  • 40VSK6
  • 40VSK6.