TE Connectivity 1-6609028-7

Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
$ 23.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6609028-7.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

Sager Electronics

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-1.51%

CAD Models

Download TE Connectivity 1-6609028-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2001-03-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-6609028-7 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
K Quick Connect General Purpose Single Stage EMC/EMI Line Filter 20A 50/60Hz 440muH 250V
Corcom K Series 20 A 250 Vac General Purpose EMI / RFI Power Line Filter
Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1-6609028-7
General Purpose Filters 20A FASTON-FASTN1/4 FLANGE MOUNT
TE Connectivity 20VK1 Series EMI/RFI Power Line Filter 20A 250V
Filter, RFI, Power Line, General Purpose, 120/250 Volt, 50-60Hz, 20 Amp, | TE Connectivity 20VK1
Cross Referenced to TE CNTY CORCOM - Part COR20VK1
Single Phase EMI Filter, 250V, 50/60HzHz
TYCO POWER LINE FILTER;8 MOQ / 32 SQ
POWER LINE FILTERS EMI/RFI FILTE
LINE FILTER 250VAC 20A CHASS MNT
LINE FILTER 250VAC 20A CHASSIS
20VK1=F7147 S0 Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609028-7.
  • 20VK1
  • 20VK1.