TE Connectivity 1-6605310-1

1X1 Mag45 4Dn2. 315 Voip G/G R/Te Connectivity/Amp Brand |Amp Te Connectivity 1-6605310-1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6605310-1.

TE Connectivity

Datasheet6 pages14 years ago
Datasheet8 pages16 years ago
Datasheet1 page14 years ago

Electro Sonic

Farnell

Related Parts

TE Connectivity1-6605834-1
Conn Modular Jack Integrated Magnetics F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
TE Connectivity6605711-1
Modular Conn/Ethernet Conn 1X1 MAG45(TM)7N2ET
TE Connectivity / AMP6605752-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-6605310-1 provided by its distributors.

1X1 Mag45 4Dn2. 315 Voip G/G R/Te Connectivity/Amp Brand |Amp Te Connectivity 1-6605310-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Mag45 - RJ45 with Integrated Magnetics
JACK, MAG45, POE, THRU HOLE; Connector Type:RJ45; Series:N; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Body Plating:Semi-Bright Nickel; Connector Type:Stacked, RJ45; Flammability Rating:UL 94V-0; Material:Thermoplastic Polyester; No. of Ports:1; No. of Ways:1 x 1 (Jack Configuration); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:150V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166053101