TE Connectivity 1-641216-4

Conn Wire to Board HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-641216-4.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 1-641216-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-05-03
LTD Date2021-05-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-640457-4
Connector Header Through Hole, Right Angle 14 position 0.100 (2.54mm)
TE Connectivity1-640455-4
Conn Wire to Board HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity / AMP4-644457-4
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Box/Carton
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-114-07-T-S-130-RA

Descriptions

Descriptions of TE Connectivity 1-641216-4 provided by its distributors.

Conn Wire to Board HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Headers & Wire Housings FRICTION LCK HDR 14P R.A. Post gold
MTA CST-100 II MT-6 and SL Connectors and Headers
14P MTA100 HDR ASSY FL/RA 30AU
Wire-Board Conn, Header, 14Pos, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 1-641216-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty