TE Connectivity 770101-1

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770101-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-18.81%

CAD Models

Download TE Connectivity 770101-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-11-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity770102-1
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770108-1
Connector Housing; Gender:Male; No. Of C |Te Connectivity Amp 770108-1
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-480275-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770101-1 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Detent Lock,Plug 3 12pin Male or Female , 38.86mm*18.67mm*24.63mm
Conn Housing PL 12 POS 5.03mm ST Panel Mount Natural Package
.1980.2 .250 Centerline 250 V 13 A max.
CONNECTOR HOUSING; GENDER:MALE; NO. OF C
PIN SOCKET CONNECTOR HOUSINGS;
Pin & Socket Connectors 12P PLUG DETENT LOCK
Special Order: 12P .093 COMM P&S PLUG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 12 Centerline (Pitch): 5.03 mm Housing Plug Wire-to-Panel 12 | Rectangular Power Connector | Part Number: 770101-1 | Internal Number: 770101-1 | 5.03 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty