TE Connectivity 1-640453-6

Board Connector, 16 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640453-6.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages8 years ago
Datasheet4 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+7.37%

CAD Models

Download TE Connectivity 1-640453-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-116-07-T-S-130-LA
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
KK 254 Wire-to-Board Header, Single Row, Right-Angle, 16 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Breakaway,Header,Push-Pull 2.54mm 1 16pin 4A 2.54¦Ìm 40.64mm*2.4892mm*10.27mm
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 16 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-640453-6 provided by its distributors.

Board Connector, 16 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Package
Pin header, 16 pole, pitch 2.54 mm, angled, natural, 1-640453-6
Headers & Wire Housings FLAT HEADER 16P Right Angle Post tin
MTA CST-100 II MT-6 and SL Connectors and Headers
Header 1 16pin Male Pin 40.64mm*12.57mm
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 1-640453-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640453-6.