TE Connectivity 1-640452-6

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Package
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640452-6.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-640452-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-640454-6
Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Package
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity4-644456-6
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag/Box
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount, CES Series
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 1-640452-6 provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Package
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Headers & Wire Housings FLAT HEADER 16P Straight Post tin
MTA CST-100 II MT-6 and SL Connectors and Headers
16pin 2.54mm 1 Header 5A 40.64mm*5.08mm
16P MTA100 HDR ASSY SQ STR PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 1-640452-6 | Internal Number: 1-640452-6 | TE Connectivity
BTB CONN, HEADER, 16POS, 1ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:16Contacts; Contact Termination Type:Through Hole; Product Range:MTA-100 Series; Gender:Header

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty