TE Connectivity 1-604102-1

Terminal Block; Flexi-Block Dual Barrier; Flat; 0.375 in.; Barrier Strip; 2;
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-604102-1.

IHS

Datasheet3 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1-604102-1 provided by its distributors.

Terminal Block; Flexi-Block Dual Barrier; Flat; 0.375 in.; Barrier Strip; 2;
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Conn Barrier Strip 200 POS 9.53mm Screw ST Panel Mount Tape
TYCO FLEXI-BLOCK 6 W/BRA;100 MOQ / 1000 SQ
Barrier Strips Barrier Strip Sockets
Terminal Block, Barrier, 22-14Awg; Núm. De Posiciones:1; Núm. De Filas:2; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Color:Blue; Conector, Montaje:Carril Din |Amp Te Connectivity 1-604102-1
TERMINAL BLOCK, BARRIER, 22-14AWG; Conne; TERMINAL BLOCK, BARRIER, 22-14AWG; Connector Type:Barrier Terminal Block; Series:Flexi-Block Dual Barrier; Connector Mounting:DIN Rail; Pitch Spacing:9.53mm; No. of Contacts:100; Wire Size (AWG):22-14; Contact Plating:Nickel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty