Panduit PLT2I-C

Panduit PLT2I-C Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 100Pcs, Pan-Ty Series
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-C.

Master Electronics

Datasheet1 page15 years ago

Farnell

Electro Sonic

Mouser

Sager Electronics

Inventory History

3 month trend:
-15.38%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1.5I-C
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLT2I-C provided by its distributors.

Panduit PLT2I-C Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 100Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
CABLE TIE, NAT, 203X3.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 203mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 40lb;
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 203 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2I-C.