TE Connectivity 1-552296-1

64pin Strain Relief CHAMP D-Sub Shielded Panel Mount Connectors
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-552296-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-552296-1 provided by its distributors.

64pin Strain Relief CHAMP D-Sub Shielded Panel Mount Connectors
Connector Accessories 64 POS Strain Relief Thermoplastic Black
STRAIN RELIEF 64 POS BLACK | TE Connectivity 1-552296-1
D-Sub Tools & Hardware CABLE TO PANEL MT 64 Snap-On
STRAIN RELIEF 64 POS BLACK Accessory Type:Strain Relief Strain Relief | D-Sub Locking & Mounting | Alias Number: 4-24036-0190 | TE Connectivity
Strain Relief, 64Way, Thermoplastic; Accessory Type:Strain Relief; For Use With:68 Position Champ 0.085 Series Ribbon Connectors; No. Of Positions:64Positions; Strain Relief Material:Thermoplastic; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 1-552296-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-552296-1 .