TE Connectivity 1-5102154-0

Header, Conn, Interconnect System, Pcb Plug, 50 Cont, Solder, Amp-latch Series, Black
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102154-0.

TE Connectivity

Datasheet245 pages2 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-46.15%

CAD Models

Download TE Connectivity 1-5102154-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-5102153-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-5499206-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-5499910-0
50pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 380nm 82.8mm*8.53mm
TE Connectivity / AMP7-87589-1
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity2-102977-5
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole
TE Connectivity3-87589-8
Conn Shrouded Header (4 Sides) HDR 18Signal/32Cavity POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-5102154-0 provided by its distributors.

HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,50 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Connector Ejector Header HDR 50 Position 2.54mm Solder Straight Thru-Hole
WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 50Contacts; Contact Termination Type: Through Hole Straight; Product Range: AMP-L
A/L UNIV HDR 50P VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Screw Mount Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 1-5102154-0 | Internal Number: 1-5102154-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5102154-0.