Molex 170001-0108

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 170001-0108.

Molex

Datasheet1 page12 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+12.02%

CAD Models

Download Molex 170001-0108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480283-0
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794821-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794192-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of Molex 170001-0108 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Mega-Fit Receptacle Housing, Dual Row, 8 Circuit, Glow-Wire Capable, Bag
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 5.7 mm, 170001 Series, Nylon, Mega-Fit, Black
5.7mm 2x4P 4 2 5.7mm P=5.7mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector Housing, 8 Pos, 5.7mm Pitch, 2 Rows
Conn Housing M 8 POS 5.7mmCrimp STCable Mount Black Mega-Fit™ Bag
Headers & Wire Housings MEGA-FIT REC HSG 02X04P 94V-2
CONN HOUSING, RCPT, 8POS, 5.7MM, BLACK;
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 8POS, 5.7MM, BLACK; Product Range:Mega-Fit 170001 Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:5.7mm; For Use With:Molex Mega-Fit 172063, 76823 Series Socket Contacts; SVHC:No SVHC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170001-0108.
  • 1700010108