TE Connectivity 1-440054-1

Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-440054-1.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages20 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-440054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-292161-1
Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity1-292132-1
Headers & Wire Housings 11 Pos Hdr Vert Pcb 2Mm |Amp Te Connectivity 1-292132-1
Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
TE Connectivity1-440055-1
Conn High Performance Interconnect HDR 11 POS 2mm Solder RA Side Entry Thru-Hole Bag
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
KK 254 Solid Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-440054-1 provided by its distributors.

Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Bag
2.0Mm, hdr,11Pos, vertical |Amp Te Connectivity 1-440054-1
2.0MM, HDR,11POS, VERTICAL, PCB Headers and Receptacles
Headers & Wire Housings 11 POS HDR VERT 2.0mm
CONN HEADER 11POS 2MM VERT T/H
High Performance Interconnects (HPI)
CONNECTOR, HEADER, 11POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:11Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
2.0MM,HDR,11POS,VERTICAL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-440054-1 | Internal Number: 1-440054-1 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-440054-1 .