
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1-390261-2 | 26,370 | 1 | Bulk | ||||||||
| Bisco | 1-390261-2 | 2 | 16h | |||||||||
| RS (Formerly Allied Electronics) | 1-390261-2 | 0 | 24K | Bulk | 10h | |||||||
| Win Source | WS-1-390261-2 | 17,396 | 375 | 10h | ||||||||
| Quest | 1-390261-2 | 3,356 | 8h |
Download datasheets and manufacturer documentation for TE Connectivity 1-390261-2.
Download TE Connectivity 1-390261-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-390261-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-390261-2.