TE Connectivity 1-353079-2

Connector Power HDR 2 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353079-2.

Farnell

Datasheet5 pages1 year ago
Datasheet1 page14 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.45%

CAD Models

Download TE Connectivity 1-353079-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-353080-2
Conn Header M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube
TE Connectivity1-353080-3
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP2-353080-3
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Terminal Block,2 Contacts,0.4 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0102
10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block High Voltage High Power 40A 2 Circuits
10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 60A, 2 Circuits

Descriptions

Descriptions of TE Connectivity 1-353079-2 provided by its distributors.

Connector Power HDR 2 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
CONNECTOR, HEADER, 2POS, 1ROW, 10.16MM; Pitch Spacing: 10.16mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Dynamic D-5200S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gol
DYNAMIC D-5200 HDR H ASSY 2P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 10.16 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 20-45A & 250-630V | Part Number: 1-353079-2 | Internal Number: 1-353079-2 | 10.16 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty