TE Connectivity 1-350780-9

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.907
Production

Price and Stock

DistributorSKUMinPkg
JRH Electronics1-350780-915,70750
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-350780-9.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal
TE Connectivity794707-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
TE Connectivity926305-7
Connector Housing, Rcpt, 4Pos, 6.35Mm Rohs Compliant: Yes |Amp Te Connectivity 926305-7

Descriptions

Descriptions of TE Connectivity 1-350780-9 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Black Package
04P Umnl V0 Cap Hsg Black/ Pkg |Amp Te Connectivity 1-350780-9
Pin & Socket Connectors 04P UMNL V0 CAP HSG BLACK
Locking Ramp,Receptacle 1 4pin Male or Female
.250 Centerline 600 V 19 - 36 A max
04P UMNL V0 CAP HSG BLACK Number of Positions: 4 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 4 Cap Housing Crimp | Part Number: 1-350780-9 | Internal Number: 1-350780-9 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty