TE Connectivity 1-338070-2

Conn FFC Connector F 12 POS 1.27mm Solder ST Thru-Hole Reel
$ 2.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338070-2.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-0.08%

CAD Models

Download TE Connectivity 1-338070-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity8-215079-2
Conn FFC Connector F 12 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity1-215079-2
Conn FFC Connector F 12 POS 2.54mm Solder ST Thru-Hole T/R
Conn IDC Connector RCP 12 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 12 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 10 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 1-338070-2 provided by its distributors.

Conn FFC Connector F 12 POS 1.27mm Solder ST Thru-Hole Reel
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Micro-MaTch Industrial Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Pl
MICRO-MATCH FEM.SE Connector System: Cable-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Kinked Legs Cable-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 1-338070-2 | Internal Number: 1-338070-2 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-338070-2 .