TE Connectivity 1-329492-1

Connector Accessories BNC Lock washer Straight Stainless Steel Silver Finish
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-329492-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Farnell

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-16.33%

CAD Models

Download TE Connectivity 1-329492-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-329492-1 provided by its distributors.

Connector Accessories BNC Lock washer Straight Stainless Steel Silver Finish
LOCKWASHER BNC; Accessory Type: Lock Washer; For Use With: BNC Connector; Product Range: -; SVHC: No SVHC (07-Jul-2017); Impedance: 0ohm
Lockwasher; Accessory Type:Lock Washer; For Use With:Bnc Connectors; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 1-329492-1
LOCK WASHER COAXICON Connector Hardware Accessory Type: Lockwasher Hardware Accessory Function: Latching, Locking & Retention Mounting Lockwasher Latching, Locking & Retention | Connector Hardware | Part Number: 1-329492-1 | Internal Number: 1-329492-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-329492-1.