TE Connectivity 1-321828-0

Ring Tongue Terminal 12-14AWG 17.4mm 7.92mm Tin Tape Mounted
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-321828-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-321828-0 provided by its distributors.

Ring Tongue Terminal 12-14AWG 17.4mm 7.92mm Tin Tape Mounted
Term, solis R 14-12 10,tape Rohs Compliant: Yes |Amp Te Connectivity 1-321828-0
Ring and Spade Tongue Terminals
CONN RING D-SHAPE 12-14AWG #10
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = SOLISTRAND Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
TERM,SOLIS R 14-12 10,TAPE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 14 – 12 AWG Wire Size: 2 – 3 mm² Wire Size: 3260 – 8230 CMA Stud Size: #10 Closed Ring Tongue Terminal 14 – 12 AWG 2 – 3 mm² 3260 – 8230 CMA | Ring Terminal | Part Number: 1-321828-0 | Internal Number: 1-321828-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty