TE Connectivity 1-321235-1

Splice Terminal 10-22AWG Brass Natural RCP 66.67mm Tin Loose
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-321235-1.

Farnell

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-18.97%

CAD Models

Download TE Connectivity 1-321235-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1-321235-1 provided by its distributors.

Splice Terminal 10-22AWG Brass Natural RCP 66.67mm Tin Loose
TERMINAL, BUTT SPLICE 0.25IN CRIMP CLEAR; Insulator Colour: Transparent; Product Range: FASTON 250 Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Insulator Material: PVC (Polyvinylchloride)
Terminal, Butt Splice 0.25In Crimp Clear; Rango De Producto:Serie Faston 250; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:-; Material Aislante:Pvc (Policloruro De Vinilo) |Amp Te Connectivity 1-321235-1
RECEPT, FASTON SPLICE 22-10 Splice Type: Butt Splice Wire Size: 22 – 10 AWG Wire Size: .33 – 6 mm² Insulation Option: Fully Insulated Sealable: No Butt Splice 22 – 10 AWG .33 – 6 mm² Fully Insulated | Electrical Wire Splice | Part Number: 1-321235-1 | Internal Number: 1-321235-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty