
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A98718CT-ND | 8,478 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1-292230-3 | 0 | 3h | |||||||||
| Heilind Americas | 1-292230-3 | 0 | 9h | |||||||||
| Interstate Connecting Components | 1-292230-3 | 0 | 8h | |||||||||
| Sager Electronics | 1-292230-3 | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity 1-292230-3.
Download TE Connectivity 1-292230-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 1-292230-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-292230-3.