TE Connectivity 1-292206-8

Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292206-8.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet6 pages8 years ago

Farnell

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-292206-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-292207-8
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP2-292206-0
MINI CT SGL DIP H 20P NAT, PCB Headers and Receptacles | TE Connectivity 2-292206-0
TE Connectivity1-292207-4
Rectangular Mini CT RoHS Compliant COMMERCIAL Connector Header 30Cycles UL94V-0 -30C~105C 2A
TE Connectivity1-292207-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-292207-9
MINI CT SGL DIP V 19P NAT, PCB Headers and Receptacles | TE Connectivity 1-292207-9
Headers & Wire Housings 1.5 W/B SGLDIPR/ARec Assy14CktW/BossBeige

Descriptions

Descriptions of TE Connectivity 1-292206-8 provided by its distributors.

Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA Side Entry Thru-Hole Box
CONNECTOR, HEADER, 18POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:18Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate
Special Order: MINI CT SGL DIP H 18P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292206-8 | Internal Number: 1-292206-8 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292206-8 .