TE Connectivity 1-2834331-2

Lighting Connector, Poke-In, ITB Poke-In Series, 2 Contacts, Receptacle, 6.5 mm, Surface Mount
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834331-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.92%

CAD Models

Download TE Connectivity 1-2834331-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2834331-2 provided by its distributors.

Lighting Connector, Poke-In, ITB Poke-In Series, 2 Contacts, Receptacle, 6.5 mm, Surface Mount
6.5MM PITCH INVERTED THROUGH BOARD ITB CONNECTOR 2POS WITH CAP NATURAL
LIGHTING CONNECTORS; 6.5PITCH ITB CONN 2P W/CAP NATURAL
Conn Wire to Board F 2 POS 6.5mm Solder RA SMD
6.5PITCH ITB CONN_2P_W CAP_NATURAL
CONNECTOR, RCPT, 2POS, 1ROW, 6.5MM;
6.5PITCH ITB CONN2PW CAPNATURAL
6.5PITCH ITB CONN2PW CAP NATRL
Connector, Rcpt, 2Pos, 1Row, 6.5Mm; Product Range:Itb Poke-In Series; No. Of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:6.5Mm; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Connector Mounting:Surface Mount Rohs Compliant: Yes |Buchanan Te Connectivity 1-2834331-2
6.5PITCH ITB CONN_2P_W CAP_NATURAL Lighting Product Type: Connector Connector System: Wire-to-Board Centerline (Pitch): 6.5 mm Sealable: No Connector & Contact Terminates To: Printed Circuit Board Connector Wire-to-Board 6.5 mm | Ballast Connector | Part Number: 1-2834331-2 | Internal Number: 1-2834331-2 | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2834331-2.