TE Connectivity 1-2834011-5

Conn PC Terminal Block RCP 5 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834011-5.

IHS

Datasheet5 pages1 year ago

Upverter

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-12.91%

CAD Models

Download TE Connectivity 1-2834011-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Phoenix Contact1933215
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1945122
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-5
Pluggable Terminal Blocks 5P Unshroud 5.0 Hdr |Amp Te Connectivity 1546931-5
TE Connectivity / AMP282832-5
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTOQ057150
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTTC050162
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5mm) Through Hole

Descriptions

Descriptions of TE Connectivity 1-2834011-5 provided by its distributors.

Conn PC Terminal Block RCP 5 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
Connector Terminal Block RCP 5 POS 3.5mm Top Entry Through Hole
5 Position 3.50 mm Pitch Vertical Wire-to-Board Terminal Block Receptacle
TB, WIRE TO BOARD, 5POS, 20-14AWG, GREEN; Pitch Spacing:3.5mm; No. of Positions:5Ways; Wire Size AWG Min:20AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:MSC Series; SVHC:No SVHC (17-Dec-2015)
5POS 3.5MM TOP ENTRY SCREWLESS CONN. Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Receptacle Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1-2834011-5 | Internal Number: 1-2834011-5 | .138" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2834011-5.
  • 1-2834011-5..