TE Connectivity 1-2823450-3

Conn M12 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 153.024
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2823450-3.

IHS

Datasheet6 pages1 year ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-15.87%

CAD Models

Download TE Connectivity 1-2823450-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1-2823450-3 provided by its distributors.

Conn M12 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
5 Position Circular Connector Receptacle, Female Sockets Crimp
Circular Connector, 5 Contact(s), Brass, Female, Receptacle
Circular Metric Connectors M12 AF5,CAT 5 RADOX 8.3MM,H&S
TE CONNECTIVITY 1-2823450-3 SENSOR CONNECTOR, M12, RCPT, 5POS
M12 A-F-5, CAT 5 RADOX 8.3MM, H&S
Sensor Connector, M12 Rail, A-Coded, Fem
RS APAC
CONN RCPT FMALE 5POS GOLD CRIMP
SENSOR CONNECTOR, M12, RCPT, 5POS; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:5Contacts; Sensor Contact Type:Crimp Socket; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA Rat
M12 A-F-5, CAT 5 RADOX 8.3MM, H&S Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 16 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 16 | M12 Straight Crimped Strain Relief | Part Number: 1-2823450-3 | Internal Number: 1-2823450-3 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2823450-3 .