TE Connectivity 1-2823446-1

Nickel M12Rail Non-RoHS Compliant 2015 Circular Connector 200cycles 22AWG -40C~85C 4A
$ 160.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2823446-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+14.07%

CAD Models

Download TE Connectivity 1-2823446-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2823446-1 provided by its distributors.

Nickel M12Rail Non-RoHS Compliant 2015 Circular Connector 200cycles 22AWG -40C~85C 4A
Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Brass, Female, Receptacle
Circular Metric Connectors M12 DF4,CAT 5 RADOX 6.6MM,H & S
M12 D-F-4 CRIMP CAT 5 RADOX 6.6MM H&S / TE Connectivity/Amp Brand
TE CONNECTIVITY 1-2823446-1 SENSOR CONNECTOR, M12, RCPT, 4POS
M12 D-F-4,CRIMP CAT 5 RADOX 6.6MM, H&S
CONN RCPT FMALE 4POS GOLD CRIMP
SENSOR CONNECTOR, M12, RCPT, 4POS; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Crimp Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rat
M12 D-F-4,CRIMP CAT 5 RADOX 6.6MM, H&S Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 16 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 16 | M12 Straight Crimped Strain Relief | Part Number: 1-2823446-1 | Internal Number: 1-2823446-1 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty