TE Connectivity 1-2823445-1

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal, Plug
$ 150.081
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2823445-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2823445-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2823445-1 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal, Plug
Circular Metric Connectors M12 DM4,CAT 5 RADOX 6.6MM,H & S
Conn M12Circular PIN 4 POSCrimp STCable Mount 4 Terminal 1 Port
TE CONNECTIVITY 1-2823445-1 SENSOR CONNECTOR, M12, PLUG, 4POS
M12 D-M-4, CRIMP, CAT5 RADOX 6.6MM, H&S
CONN PLUG MALE 4POS GOLD CRIMP
SENSOR Connector, M12, PLUG, 4POS; Product Range:-; Sensor Connector Size:M12; Gender:Plug; No. of Contacts:4Contacts; Contact Type:Crimp Pin;
M12 D-M-4, CRIMP, CAT5 RADOX 6.6MM, H&S Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 16 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Plug 16 | M12 Straight Crimped Strain Relief | Part Number: 1-2823445-1 | Internal Number: 1-2823445-1 | TE Connectivity | M12 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty