What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-280050-2

Faston .250 Series Uninsulated Tin Plated Crimp Flag Terminal, 20 to 15 AWG

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-280050-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Future Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-27.32%

CAD Models

Download TE Connectivity 1-280050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity62048-2
Quick Disconnect Terminal 14-18AWG RCP 18.05mm 8.76mm Tin Strip on Reel
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity / AMP61029-2
Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R

Descriptions

Descriptions of TE Connectivity 1-280050-2 provided by its distributors.

FASTON .250 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 20 TO 15 AWG
TE Connectivity flag terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge1.5mm²
FEMALE DISCONNECT, 6.35MM, 20-15AWG; Product Range: FASTON 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG Ma
250 FASTON,FLAG,REC.,16-20 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 20 AWG Wire Size: .5 – 1.5 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 16 – 20 AWG .5 – 1.5 mm² | Quick Disconnect | Part Number: 1-280050-2 | Internal Number: 1-280050-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12800502