TE Connectivity 1-2448106-2

Conn Housing Wire to Wire Housing Plug 6 POS 4.44mm ST Cable Mount
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2448106-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing2 pages2 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2448106-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-2448106-2 provided by its distributors.

Conn Housing Wire to Wire Housing Plug 6 POS 4.44mm ST Cable Mount
DT06-6S-TE03, PLG, 6S, GRN, E
6POS,DIA 1.6MM,SOC HSG ASSY,SLD,
Combination Line Connector
2 18.19mm*22.63mm
DT06-6S-TE03, PLG, 6S, GRN, E Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Color Connector | 48 V 6 | Part Number: 1-2448106-2 | Internal Number: 1-2448106-2 | Alias Number: DT06-6S-TE03 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty