TE Connectivity 1-2443552-7

DC Filters, 1000 A, 500 VDC, Bus Bar Input, Bus Bar Output, Corcom Evx, A A
$ 1,250.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2443552-7.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2443552-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2443552-7 provided by its distributors.

DC FILTERS, 1000 A, 500 VDC, BUS BAR INPUT, BUS BAR OUTPUT, CORCOM EVX, A A
POWER LINE FILTER, 2-STAGE, 1KA, 500VDC ROHS COMPLIANT: YES
EMI Power Line Filters 1000 EVX A A
1-2443552-7, TE CONNECTIVITY/AMP BRAND
1000 EVX A A Current Rating: 1000 A Operating Voltage: 500 VDC Input Termination Type: Busbar Output Termination Type: Busbar Evx | 1000 A 500 VDC Busbar | Part Number: 1-2443552-7 | Internal Number: 1-2443552-7 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty