TE Connectivity 1-2405081-4

Power Line Filter, 3-Ph, 125A, 760Vac Rohs Compliant: Yes |Corcom Te Connectivity 1-2405081-4
$ 732.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2405081-4.

IHS

Datasheet3 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2405081-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1-2405081-4 provided by its distributors.

Power Line Filter, 3-Ph, 125A, 760Vac Rohs Compliant: Yes |Corcom Te Connectivity 1-2405081-4
Power Line Filter 50Hz/60Hz 125A 760VAC Terminal Block Chassis Mount
CORCOM, 3 PHASE FILTER, 125 AHV S FP, STUD, FILTERED
TE Connectivity 1-2405081-4 EMI 滤波器
1-2405081-4, TE CONNECTIVITY/AMP BRAND
Power Line Filters 125 AHV S FP
125 AHV S FP Current Rating: 125 A Input Termination Type: Stud Output Termination Type: Stud Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 760 VAC Ahv | 125 A Stud DELTA (3 wire + ground) | Part Number: 1-2405081-4 | Internal Number: 1-2405081-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty