TE Connectivity 1-2379397-5

SAS Connector, 74 Contact(s), Female, Straight, Surface Mount Terminal, Locking
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2379397-5.

Electro Sonic

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+101%

CAD Models

Download TE Connectivity 1-2379397-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2379397-5 provided by its distributors.

SAS Connector, 74 Contact(s), Female, Straight, Surface Mount Terminal, Locking
MCIO INTERGRATED CONN, V/T,8X, SMT TYPE
Conn Mini Cool Edge Socket 74 POS 0.6mm Solder ST SMD T/R
TE Connectivity I/O , Mini Cool Edge I/O , 74
CARD EDGE CONN, DUAL, 74POS, SOLDER;
Card Edge Conn, Dual, 74Pos, Solder; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:74 Contacts; Connector Mounting:Surface Mount, Through Hole Mount; Connector Body Orientation:Straight; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-2379397-5
MCIO INTERGRATED CONN, V/T,8X, SMT TYPE Internal I/O Connector Type: Mini Cool Edge I/O (MCIO) Connector Mates With: Cable Plug Assembly PCB Mount Orientation: Vertical Connector System: Cable-to-Board Industry Standard: SFF-TA-1016 Mini Cool Edge I/O (MCIO) Cable Plug Assembly Vertical Cable-to-Board | Internal I/o Connector | Part Number: 1-2379397-5 | Internal Number: 1-2379397-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty