TE Connectivity 1-2371035-1

Connector Power Housing Receptacle 2 Position Straight Cable Mount
$ 10.825
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2371035-1.

IHS

Datasheet6 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-14.65%

CAD Models

Download TE Connectivity 1-2371035-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-2371035-1 provided by its distributors.

Connector Power Housing Receptacle 2 Position Straight Cable Mount
2POS,DIA 4MM,SOC HSG ASSY,SLD,COD A
Automotive Connectors; 1-2371035-1; TE CONNECTIVITY; 2
AUTOMOTIVE HOUSING, PLUG, 2P, 70A ROHS COMPLIANT: YES
Housing For Female Terminals, Connector
Housing for Female Terminals, Cable-to-Panel, 2 Position, Sealable, Orange, Power & Signal, Cable Mount (Free-Hanging), -104 – 284 °F [-40 – 140 °C]
2POS,DIA 4MM,SOC HSG ASSY,SLD,COD A Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Cable-to-Panel Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Automotive Housing | 12 V Housing for Female Terminals Cable-to-Panel 1.2 mm | Part Number: 1-2371035-1 | Internal Number: 1-2371035-1 | TE Connectivity | HIVONEX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty