TE Connectivity 1-2366768-1

Connector Housing Sealed Receptacle 4 Position 2.5mm Straight Cable Mount Box
$ 1.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2366768-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2366768-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-2366768-1 provided by its distributors.

Connector Housing Sealed Receptacle 4 Position 2.5mm Straight Cable Mount Box
HOUSING FOR FEMALE TERMINAL, WIRE-TO-WIRE, 4 POSITION, CENTERLINE, BLACK, KEY A
AUTOMOTIVE HOUSING, RCPT, 4POS, PBT; Product Range:Heavy Duty Sealed Connector Series; Gender:Receptacle; No. of Positions:4Positions; For Use With:AMP Heavy Duty Sealed Connector Series Housing Socket Contacts; IP Ratin
4POS,MCON 1.2,REC HSG ASSY,COD A Nominal Voltage Architecture: 12 V 24 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.2 mm Heavy Duty Sealed Connector Series Housing | 12 V 4 Housing for Female Terminals | Part Number: 1-2366768-1 | Internal Number: 1-2366768-1 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2366768-1.