TE Connectivity 1-2350891-1

Plug, Cable to Cable, 20 Position, Automotive Housing
$ 7.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2350891-1.

Electro Sonic

Datasheet5 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.95%

CAD Models

Download TE Connectivity 1-2350891-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-2350891-1 provided by its distributors.

Plug, Cable to Cable, 20 Position, Automotive Housing
Receptacle, Cable-to-Cable, 20 Position, .15 in [3.8 mm] Centerline, Sealable, Black, Wire & Cable, Cable Mount (Free-Hanging), DEUTSCH NTSEAL
Automotive Housing, Rcpt, 20Pos, Blk; Product Range:Enetseal+ Nts Series; Gender:Receptacle; No. Of Positions:20Positions; For Use With:Amp Size 16 & 20 Terminals; Ip Rating:-; Voltage Rating:12V; Current Rating:13A Rohs Compliant: Yes |Te Connectivity 1-2350891-1
20POS,HYBRID,PIN HSG ASSY,SLD,COD A Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm 1.55 mm Mating Pin Diameter: .039 in .061 in Ntseal Housings Male Terminal | 12 V Housing for Male Terminals Wire-to-Wire 1 mm | Part Number: 1-2350891-1 | Internal Number: 1-2350891-1 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty