TE Connectivity 1-2350224-4

Rectangular MIL Spec Connectors SGI 2.0 Plug Housing, 4 Position, Key A
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2350224-4.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-27.16%

CAD Models

Download TE Connectivity 1-2350224-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2350224-4 provided by its distributors.

Rectangular MIL Spec Connectors SGI 2.0 Plug Housing, 4 Position, Key A
Connector Unsealed Housing Plug 4 Position 2mm Straight Cable Mount
Latch Holder,Plug 1 4pin Female Socket , 10.25mm*6.12mm
CONNECTOR HOUSING, PLUG, 4POS, 2MM, NAT;
1-2350224-4, TE CONNECTIVITY/AMP BRAND
连接器 连接器外壳, 连接器, 公, 4路, 2MM, NAT;
Connector Housing, Plug, 4Pos, 2Mm, Nat; Product Range:Sgi2.0 Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:2Mm; For Use With:Amp Sgi 2.0 Series 2350223-1 Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-2350224-4
SGI 2.0 Plug Housing, 4 Position, Key A Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): 2 mm Centerline (Pitch): .079 in Plug Housing Wire-to-Board 2 mm | Standard Rectangular Connector | Part Number: 1-2350224-4 | Internal Number: 1-2350224-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty