TE Connectivity 1-2345729-1

Connector Housing Sealed Rectangular Power Cap 1-Position Straight Cable Mount Carton
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2345729-1.

TE Connectivity

Datasheet3 pages2 years ago
Technical Drawing1 page4 years ago
Technical Drawing1 page6 years ago
Instruction Sheet10 pages7 years ago

IHS

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.34%

CAD Models

Download TE Connectivity 1-2345729-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2345729-1 provided by its distributors.

Connector Housing Sealed Rectangular Power Cap 1-Position Straight Cable Mount Carton
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
POWER VERSA-LOCK 5.0, HOUSING, CAP, 6 POSITION, 5MM CENTERLINE, TNL 2X3 KEY A
Connector Housing, Rcpt, 1Pos; Product Range:Power Versa-Lock Series; Gender:Receptacle; No. Of Positions:1Positions; Pitch Spacing:- Rohs Compliant: Yes |Te Connectivity 1-2345729-1
Rectangular Power Connectors, Housing, Cap, Wire-to-Wire, 1 Position, Sealable, Wire & Cable, UL 94V-0, Power Versa-Lock 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2345729-1.
  • 1-2345729-1...