TE Connectivity 1-2333134-4

Rectangular MIL Spec Connectors DYNAMIC 1100D REC HSG X 28P BLACK 33%GF
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2333134-4.

TE Connectivity

Datasheet21 pages5 years ago

Electro Sonic

ShanghaiCT

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.34%

CAD Models

Download TE Connectivity 1-2333134-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2333134-4 provided by its distributors.

Rectangular MIL Spec Connectors DYNAMIC 1100D REC HSG X 28P BLACK 33%GF
-55℃~+105℃ 2mm 3.3mm Housings (Wire To Board / Wire To Wire ) ROHS
Socket housing, 28 pole, pitch 2 mm, straight, black, 1-2333134-4
CONNECTOR, 1100D RECEPTACLE, HOUSING, 28 POSITION, DOUBLE , BLACK
RoHS Compliant (Connector Type) Connector Housing
The Dynamic 1100 receptacle and tab housing is designed with a 2 mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
Special Order: DYNAMIC 1100D REC HSG X 28P BLACK 33%GF Number of Positions: 28 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Receptacle And Tab Housing: 2.0 Mm Pitch & 125V | 28 Receptacle Housing With | Part Number: 1-2333134-4 | Internal Number: 1-2333134-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty