TE Connectivity 1-2320402-1

Ethernet Switch, M12. Poe Optional, EN50155. -40 to 75 Degree Celsius, IP40 Rate
$ 1,254.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2320402-1.

Electro Sonic

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2320402-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of TE Connectivity 1-2320402-1 provided by its distributors.

ETHERNET SWITCH, M12. POE OPTIONAL, EN50155. -40 TO 75 DEGREE CELSIUS, IP40 RATE
Ethernet Switch, 8 Port, Unmanaged, 12-24 VDC, Rail Switches Series
Managed Ethernet Switches 8-PORT 1GBPS SWITCH 2XBYPASS
8-PORT 1GBPS SWITCH, 2XBYPASS Part Number: 1-2320402-1 | Internal Number: 1-2320402-1 | TE Connectivity
Switch - Unmanaged 8 IP40 Chassis Mount Switch 12V~48VDC -40C~70C
ENET SW, 10MBPS, 100MBPS, 1GBPS;
ENET SW, 10/100/1000MBPS, M12, WALL; No. of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged PoE Gigabit Ethernet; Ethernet Switch Mounting:Wall; Port Types:M12 D-C 72AC8846

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty