
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-2319747-8 | 1,792 | 900 | |||||||||
| Onlinecomponents.com | 1-2319747-8 | 1,792 | 900 | Bulk | ||||||||
| Powell Electronics | 1-2319747-8 | 591 | 900 | 11h | ||||||||
| JRH Electronics | TDS08SGNNTR04 | 896 | 900 | 20h | ||||||||
| Heilind Americas | 1-2319747-8 | 0 | 5h |
Download TE Connectivity 1-2319747-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-2319747-8 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: