TE Connectivity 1-2319747-0

Tri-State DIP Switch SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount Tube
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2319747-0.

Electro Sonic

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2319747-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2319747-0 provided by its distributors.

Tri-State DIP Switch SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount Tube
Slide Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Panel Mount
DIP SWITCH, 10POS, SP3T, SLIDE, SMD; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SP3T; Contact Voltage DC Max: 24V; Contact Current DC Max: 25mA; Product Range: TDS Se
DIP switche, 10 pole, straight, 0.025 A/24 VDC, 1-2319747-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDS10SGRNTU04