TE Connectivity 1-2317656-5

Anti-Vandal Pushbutton Switch Illuminated SPST ON OFF 3A 250 VAC Quick Connect Panel Mount
$ 17.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2317656-5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2317656-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1-2317656-5 provided by its distributors.

Anti-Vandal Pushbutton Switch Illuminated SPST ON OFF 3A 250 VAC Quick Connect Panel Mount
AV25 SPL 3A MOVING RING YELLOW 12V
SWITCH PUSHBUTTON SPST 3A 250V
On-On SPDT -25.20(Dia) 500000Cycles 250V 50000Cycles 3A(AC) SPDT
SPST, On-off, 3A, Wire Terminal, Panel Mount
Push Button Switches, Single Pole - Single Throw Configuration
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Product Range:AV25 Series; Panel Cutout Diameter:25mm; Contact Configuration:SPST; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural; IP Rating:IP67
AV25 SPL 3A MOVING RING YELLOW 12V Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AV2511E512Q04 | Internal Number: 1-2317656-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2511E512Q04
  • AV2511E512Q04.