TE Connectivity 1-2315714-2

Conn M12 Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Box
$ 170.292
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2315714-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-13.03%

CAD Models

Download TE Connectivity 1-2315714-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 1-2315714-2 provided by its distributors.

Conn M12 Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Box
Circular Connector, 8 Contact(s), Brass, Male, Wire Terminal, Plug
8 Position Full Metal Shell 22-24 AWG Shielded Sealable Cable to Cable Connector
Circular Metric Connectors M12 X-CODE M-8 CON CAT 7, TE
CIRCULAR CONNECTOR, 8 CONTACTS;
TE Connectivity 1-2315714-2 丸型コネクタ
SENSOR CONNECTOR, M12, PLUG, 8POS, CABLE
TE Connectivity M12, 8, , , IP67
CONN PLUG MALE 8POS GOLD CRIMP
M12 X-CODE M-8 CON 8.4MM, TE Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 19 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Plug 19 | M12 Straight Crimped Strain Relief | Part Number: 1-2315714-2 | Internal Number: 1-2315714-2 | TE Connectivity | M12 X-Coded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty