TE Connectivity 1-2314101-1

Circular Metric Connectors M12 CRIMP CONTACT SOCKET 0.8MM AWG22
$ 10.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2314101-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+29.63%

CAD Models

Download TE Connectivity 1-2314101-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2314101-1 provided by its distributors.

Circular Metric Connectors M12 CRIMP CONTACT SOCKET 0.8MM AWG22
M12 CRIMP CONTACT SOCKET 0.8MM AWG22/24
Contact SKT Crimp ST Cable Mount 22AWG
Circular Contact, Socket, 22Awg, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Wire Size Awg Min:-; For Use With:Amp M12 Circular Connectors; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 1-2314101-1
M12 CRIMP CONTACT SOCKET 0.8MM AWG22/24 Circular Connector Type: Circular Connector Receptacle Connector & Contact Terminates To: Wire & Cable Connector Mounting Type: Cable Mount (Free-Hanging) Number of Power Positions: 4 Number of Signal Positions: 0 Circular Connector Receptacle Wire & Cable Cable Mount (Free-Hanging) 4 | M12 Crimp Contact For A8 Code | Part Number: 1-2314101-1 | Internal Number: 1-2314101-1 | TE Connectivity | M12 Rail PG Clamp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty