TE Connectivity 1-2308350-8

Non-RoHS Compliant 2017 Crimp Barrel Connector Crimp Barrel 194C
$ 5.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2308350-8.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-14.39%

CAD Models

Download TE Connectivity 1-2308350-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2308350-8 provided by its distributors.

Non-RoHS Compliant 2017 Crimp Barrel Connector Crimp Barrel 194C
D Sub Ferrule, AMP Rail D Sub Backshells, Copper Body, 8.5 mm
D-SUB BACKSHELLSW/CRIMP BARREL 8, RAIL D-SUB BACKSHELLS SERIES
Connector Accessories Crimp Barrel Straight
D-Sub Tools & Hardware CRIMP BARREL8
1-2308350-8, TE CONNECTIVITY/AMP BRAND
Crimp Barrel, 8.5Mm, D Sub Backshell; Product Range:-; For Use With:Amp Rail D Sub Backshells; Connector Body Material:Copper Body; Cable Diameter Max:8.5Mm Rohs Compliant: Yes |Te Connectivity Amp 1-2308350-8
CRIMP BARREL8 Strain Relief Accessory Type: Crimp Barrel Shielded: Yes Thread Size: None Operating Temperature Range: -40 – 194 °F Operating Temperature Range: -40 – 90 °C Crimp Barrel | Crimp Barrel For D-Sub Connector | Part Number: 1-2308350-8 | Internal Number: 1-2308350-8 | TE Connectivity | Rail D-Sub Backshells

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty