TE Connectivity 1-2308342-1

D Sub Backshell, Size Db, 45/180Deg Rohs Compliant: No |Te Connectivity 1-2308342-1
$ 50.133
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2308342-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+10.84%

CAD Models

Download TE Connectivity 1-2308342-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2308342-1 provided by its distributors.

D Sub Backshell, Size Db, 45/180Deg Rohs Compliant: No |Te Connectivity 1-2308342-1
Full Metal Hood for 25 and 44 Position Rail D-Sub Connectors 3 Shell Size Zinc
FULL METAL HOODS SIZE 3; Available until stocks are exhausted
Connector Accessory, Zinc Alloy
CONN BACKSHELL 25P 45/180DEG SHD
Backshell Kit 45°/180° 3 Shell Size Zinc
TE Connectivity 25,44D-Sub, , , B
FULL METAL HOODS SIZE 3 Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Primary Product Material: Zinc Body Orientation: Straight Compatible With Connector Shell Size: 3 Shielded Backshell Zinc Straight | D-Sub Backshell Size 3 | Part Number: 1-2308342-1 | Internal Number: 1-2308342-1 | TE Connectivity | Rail D-Sub Backshells

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2308342-1.