TE Connectivity 1-2308273-1

D-Sub Tools&hardware Ql Pin A, M3 Thread Pt N/A |Te Connectivity Amp 1-2308273-1
$ 7.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2308273-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-10.25%

Supply Chain

Introduction Date2017-05-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2308273-1 provided by its distributors.

D-Sub Tools&hardware Ql Pin A, M3 Thread Pt N/A |Te Connectivity Amp 1-2308273-1
QL-SET W/STP MOUNT KIT, COMBI LOCK; Product Range:-; Screw Length:3mm; Thread Size - Metric:M3; Thread Size - Imperial:-; Connector Shell Size:-
QL-SET VAR A W/STP MO FOR COMBLOCK M3THD Connector Hardware Accessory Type: Quick Lock Pins Operating Temperature (Max): 194 °F Operating Temperature (Max): 90 °C Operating Temperature Range: -40 – 194 °F Operating Temperature Range: -40 – 90 °C Quick Lock Pins 194 °F | Quick Lock Pins For D-Sub Backshell | Part Number: 1-2308273-1 | Internal Number: 1-2308273-1 | TE Connectivity | Rail D-Sub Backshells

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty