TE Connectivity 1-2308272-1

Non-RoHS Compliant 2016 Hardware Included Cable Clamp Connector Cable Clamp 194C
$ 10.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2308272-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+0.39%

CAD Models

Download TE Connectivity 1-2308272-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2308272-1 provided by its distributors.

Non-RoHS Compliant 2016 Hardware Included Cable Clamp Connector Cable Clamp 194C
CABLE CLAMP, 180 DEG, BACKSHELL; Cable Clamp / Clip Material:Zinc; Product Range:-; Accessory Type:Cable Clamp; For Use With:AMP Rail D-Sub Backshells
CABLE CLAMP, 180 DEG, BACKSHELL; Cable Clamp / Clip Type:-; Internal Diameter:-; Cable Clamp / Clip Material:Zinc; Cable Clamp / Clip Colour:-; External Length:18mm; External Width:19.1mm; Height:12.9mm; Product Range:- RoHS Compliant: Yes
CABLE CLAMPS (CASE RAW) Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Compatible With Connector Shell Size: 1 Shielded: Yes Operating Temperature Range: -40 – 194 °F Cable Clamp Kit Zinc 1 | Cable Clamp For Size 1-3 Std/1-4 Ql Shell | Part Number: 1-2308272-1 | Internal Number: 1-2308272-1 | TE Connectivity | Rail D-Sub Backshells

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2308272-1 .
  • 1-2308272-1.